3M 3858-060 technical specifications.
| Contact Gender | Female |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M 3858-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.