3M 3858-068 technical specifications.
| Contact Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Positions | 68 |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M 3858-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.