3M 3858-100 technical specifications.
| Contact Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 100 |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3858-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.