3M 3884-000A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 18.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Mount | Screw |
| Number of Positions | 130 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 388 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3884-000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.