3M 3896/26 275 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 30V |
| Weight | 4.7lb |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3896/26 275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.