3M 3903-WHITE-2"X50YD-BULK technical specifications.
| Color | White |
| Length | 150foot |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 3903 |
| Thickness | 0.0063inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3903-WHITE-2"X50YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.