3M 3906-2000T technical specifications.
| Termination Type | IDC AND SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | 3900 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for 3M 3906-2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.