The 3M 3910-2000T is a 10-contact HDR IDC connector with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 105°C. The connector features a shrouded design and a maximum current rating of 1A. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
3M 3910-2000T technical specifications.
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Height | 11.4mm |
Download the complete datasheet for 3M 3910-2000T to view detailed technical specifications.
No datasheet is available for this part.