3M 3914-2000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Housing Color | Grey |
| Length | 25.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3914-2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.