
This 16-position right angle SCSI connector features a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. It has a pitch of 2.54mm and is terminated with solder. The connector has a housing color of grey and is made with a bronze contact material with tin and lead plating. It is available in a package quantity of 200.
3M 3916-2000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Housing Color | Grey |
| Length | 28.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3916-2000T to view detailed technical specifications.
No datasheet is available for this part.