3M 3920-2010T technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3920-2010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.