This 26-contact cable mount connector features a bronze contact material with tin and lead plating. It has a maximum current rating of 1A and can operate within a temperature range of -55°C to 105°C. The connector has a right-angle orientation and a 2.54mm pitch. It is available in a grey housing color and has a termination type of IDT.
3M 3926-2000T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 40.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3926-2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
