This 2-row HDR IDC connector features 36 contacts and a 2.54mm terminal pitch. It has a right-angle body orientation and is designed for cable mount applications. The connector measures 53.3mm in length, 7mm in depth, and 11.4mm in height. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A.
3M 3936-2000T technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 53.3 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 11.4 |
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M 3936-2000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.