3M 396-3/4"X36YD technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Super Bond™ 396 |
| Thickness | 0.104mm |
| Weight | 10.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 396-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.