3M 3E306-3200-008 technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 18.8 |
| Product Depth (mm) | 43 |
| Product Height (mm) | 12 |
| Body Plating | Nickel |
| Body Material | Steel |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 3E306-3200-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.