
General purpose humidity indicator, featuring a 3-spot design for visual moisture detection. Constructed from paper material, this component offers lead-free compliance. Its external mount design facilitates easy integration. The unit measures 3 inches in height and 2 inches in width, with a package quantity of 1 and a case quantity of 125.
3M 3HIC125 technical specifications.
| Package/Case | 125 |
| Height | 3inch |
| Lead Free | Lead Free |
| Material | Paper |
| Mount | External |
| Package Quantity | 1 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3HIC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.