3M 3M 314D P150 25MMX25M 5RLS/CTN technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0150, P150 |
| Grade | Very Fine |
| Roll Length | 25m |
| Roll Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3M 314D P150 25MMX25M 5RLS/CTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.