3M 3M 314D P60 38MMX25M 5RLS/CTN technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0060, P60 |
| Grade | Medium |
| Roll Length | 25m |
| Roll Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M 314D P60 38MMX25M 5RLS/CTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.