3M 3M11200.75"SQ-250 technical specifications.
| Length | 0.75inch |
| Material | Aluminium |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Series | 1120 |
| Shape | Square |
| Thickness | 0.004inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M11200.75"SQ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.