3M 3M11250.75"SQ-250 technical specifications.
| Length | 0.75inch |
| Material | Copper |
| Package Quantity | 1 |
| Series | 1125 |
| Shape | Square |
| Thickness | 0.0035inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M11250.75"SQ-250 to view detailed technical specifications.
No datasheet is available for this part.