3M 3M1125CIRCLE-0.5"-250 technical specifications.
| Material | Copper |
| Package Quantity | 1 |
| Series | 1125 |
| Shape | Circular |
| Thickness | 0.0035inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M1125CIRCLE-0.5"-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.