3M 3M1125CIRCLE-2"-100 technical specifications.
| Package/Case | 100 |
| Material | Copper |
| Package Quantity | 1 |
| Series | 1125 |
| Shape | Circular |
| Thickness | 0.0035inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M1125CIRCLE-2"-100 to view detailed technical specifications.
No datasheet is available for this part.