3M 3M11700.5"SQ-250 technical specifications.
| Length | 0.5inch |
| Package Quantity | 1 |
| Series | 1170 |
| Shape | Square |
| Thickness | 0.0032inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M11700.5"SQ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.