3M 3M11810.125"X18YD technical specifications.
| Length | 54foot |
| Max Operating Temperature | 266°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1181 |
| Thickness | 0.003inch |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M11810.125"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.