3M 3M11811/2"X3"-100 technical specifications.
| Package/Case | 100 |
| Length | 3inch |
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1181 |
| Shape | Rectangular |
| Thickness | 0.0035inch |
| Width | 0.5inch |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3M11811/2"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.