
The 3M 11813/4"X2"-100 is a rectangular copper strip with a thickness of 0.0035 inch and a width of 0.75 inch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The strip is made of copper and has a package size of 100.
3M 3M11813/4"X2"-100 technical specifications.
| Package/Case | 100 |
| Length | 2inch |
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1181 |
| Shape | Rectangular |
| Thickness | 0.0035inch |
| Width | 0.75inch |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3M11813/4"X2"-100 to view detailed technical specifications.
No datasheet is available for this part.