3M 3M1181CIRCLE-1"-250 technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1181 |
| Shape | Circular |
| Thickness | 0.0035inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M1181CIRCLE-1"-250 to view detailed technical specifications.
No datasheet is available for this part.