3M 3M12671"SQ-250 technical specifications.
| Length | 1inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | 1267 |
| Shape | Square |
| Thickness | 0.005inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M12671"SQ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.