3M 3M12671"X3"-100 technical specifications.
| Package/Case | 100 |
| Length | 3inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | 1267 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M12671"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.