3M 3M12673/4"X3"-100 technical specifications.
| Package/Case | 100 |
| Length | 3inch |
| Material | Aluminium |
| Series | 1267 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 0.75inch |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3M12673/4"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.