3M 3M13450.75"SQ-250 technical specifications.
| Length | 0.75inch |
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1345 |
| Shape | Square |
| Thickness | 0.0035inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M13450.75"SQ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.