3M 3M13452"SQ-100 technical specifications.
| Package/Case | 100 |
| Length | 2inch |
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1345 |
| Shape | Square |
| Thickness | 0.0035inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M13452"SQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.