3M 3M245 00317 technical specifications.
| Disc Diameter | 150mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P40 |
| Grade | Coarse |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3M245 00317 to view detailed technical specifications.
No datasheet is available for this part.