3M 3M46462"SQ-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 2inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4646 |
| Thickness | 0.635mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M46462"SQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.