3M 3M49051"X4"-100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Length | 4inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4905 |
| Thickness | 0.508mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M49051"X4"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.