3M 3M4910CIRCLE-0.75"-250 technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4910 |
| Thickness | 1.016mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M4910CIRCLE-0.75"-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.