3M 3M49290.75"SQ-250 technical specifications.
| Color | Black |
| Length | 0.75inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4929 |
| Thickness | 0.635mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M49290.75"SQ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.