3M 3M49291/2"X3"-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bulk |
| Series | VHB™ 4929 |
| Thickness | 0.635mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3M49291/2"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.