3M 3M5557NP-4.5MMSQ-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 0.18inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 5557NP |
| Thickness | 0.0086inch |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M5557NP-4.5MMSQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.