3M 3M5559-3MMSQ-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Packaging | Bulk |
| Series | 5559 |
| Thickness | 0.127mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M5559-3MMSQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.