3M 3M581CB61753 technical specifications.
| Abrasive Material | Zirconia Aluminium |
| Grit Size | P120 |
| Grade | Fine |
| Bore Size | 22mm |
| Number in Pack | 50 |
| Maximum Safe Speed | 13300rpm |
| Disc Diameter | 115mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M581CB61753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.