3M 3M581CB61758 technical specifications.
| Disc Diameter | 125mm |
| Abrasive Material | Zirconia Aluminium |
| Bore Size | 22mm |
| Grit Size | P80 |
| Number in Pack | 200 per box |
| Grade | Medium |
| Maximum Safe Speed | 12200rpm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M581CB61758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.