3M 3M785C50/127 technical specifications.
| Disc Diameter | 127mm |
| Abrasive Material | Cubitron |
| Bore Size | 22mm |
| Grit Size | 50 |
| Number in Pack | 25 |
| Grade | Coarse |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3M785C50/127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.