3M 3MAB50103/4"X3"-100 technical specifications.
| Package/Case | 100 |
| Length | 3inch |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | AB5000S |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 0.75inch |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3MAB50103/4"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.