3M 3MAB5010CIRCLE-0.5"-250 technical specifications.
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 1 |
| Series | AB5000S |
| Shape | Circular |
| Thickness | 0.005inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MAB5010CIRCLE-0.5"-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.