3M 3MAB50501.5"SQ-100 technical specifications.
| Package/Case | 100 |
| Length | 1.5inch |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 1 |
| Series | AB-5000 |
| Shape | Square, Rectangular |
| Thickness | 0.021inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MAB50501.5"SQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.