3M 3MCN31903/4"X4"-100 technical specifications.
| Package/Case | 100 |
| Efficiency | 76% |
| Features | SCP |
| Isolation Voltage | 2kV |
| Length | 4inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-SRW |
| Shape | Rectangular |
| Thickness | 0.0043inch |
| Voltage - Output 1 | 3.3V |
| Width | 0.75inch |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3MCN31903/4"X4"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.