3M 3MCN34901"X3"-100 technical specifications.
| Package/Case | 100 |
| Length | 3inch |
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-3490 |
| Shape | Rectangular |
| Thickness | 0.00236inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN34901"X3"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.