3M 3MCN34901.5"SQ-100 technical specifications.
| Package/Case | 100 |
| Length | 1.5inch |
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-3490 |
| Shape | Square |
| Thickness | 0.00236inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN34901.5"SQ-100 to view detailed technical specifications.
No datasheet is available for this part.