3M 3MCN3490CIRCLE-1.5"-100 technical specifications.
| Package/Case | 100 |
| Material | Copper, Nickel |
| Package Quantity | 1 |
| Series | CN-3490 |
| Shape | Circular |
| Thickness | 0.00236inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3MCN3490CIRCLE-1.5"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.